Part Details for SZESDL2012MX2WT5G by onsemi
Overview of SZESDL2012MX2WT5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZESDL2012MX2WT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0498
|
Newark | Very Low Voltage Esd Protection Diode/Reel |Onsemi SZESDL2012MX2WT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-SZESDL2012MX2WT5GCT-ND
|
DigiKey | TVS DIODE 1VWM 2X2DFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10482 In Stock |
|
$0.0751 / $0.4200 | Buy Now |
DISTI #
SZESDL2012MX2WT5G
|
Avnet Americas | ESD Protection Diode Single Bi-Dir 16KV 2-Pin X2DFNW T/R - Tape and Reel (Alt: SZESDL2012MX2WT5G) RoHS: Compliant Min Qty: 12821 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 88000 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now |
DISTI #
863-ZESDL2012MX2WT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes Extremely Low Voltage, Bidirectional ESD Protection Device in 0201 form factor featuring ultra low insertion loss for Thunderbolt, USB 3.x and PCIe AEC-Q101 - Wettable Flank ESD Protection Diode RoHS: Compliant | 3750 |
|
$0.0490 / $0.4100 | Buy Now |
DISTI #
SZESDL2012MX2WT5G
|
Avnet Americas | ESD Protection Diode Single Bi-Dir 16KV 2-Pin X2DFNW T/R - Tape and Reel (Alt: SZESDL2012MX2WT5G) RoHS: Compliant Min Qty: 12821 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 88000 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now |
DISTI #
SZESDL2012MX2WT5G
|
Avnet Americas | ESD Protection Diode Single Bi-Dir 16KV 2-Pin X2DFNW T/R - Tape and Reel (Alt: SZESDL2012MX2WT5G) RoHS: Compliant Min Qty: 12821 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 88000 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now |
|
Flip Electronics | Stock, ship today | 88000 |
|
$0.0390 | RFQ |
Part Details for SZESDL2012MX2WT5G
SZESDL2012MX2WT5G CAD Models
SZESDL2012MX2WT5G Part Data Attributes
|
SZESDL2012MX2WT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESDL2012MX2WT5G
onsemi
Extremely Low Voltage, Bidirectional ESD Protection Device in 0201 form factor featuring ultra low insertion loss for Thunderbolt, USB 3.x and PCIe AEC-Q101 - Wettable Flank ESD Protection Diode, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | X2DFNW2, 2 PIN | |
Manufacturer Package Code | 717AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 2.1 V | |
Breakdown Voltage-Min | 1.4 V | |
Breakdown Voltage-Nom | 1.6 V | |
Clamping Voltage-Max | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.313 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 1 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SZESDL2012MX2WT5G
This table gives cross-reference parts and alternative options found for SZESDL2012MX2WT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESDL2012MX2WT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDL2012MX4T5G | Extremely Low Voltage, Bidirectional ESD Protection Device in 0201 form factor featuring ultra low insertion loss for Thunderbolt, USB 3.x and PCIe, 10000-REEL | onsemi | SZESDL2012MX2WT5G vs ESDL2012MX4T5G |