Part Details for SZESDR0502BT1G by onsemi
Overview of SZESDR0502BT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for SZESDR0502BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0995
|
Newark | Esd Protection Diode, Low Leakage, Fast Response Time, With Clamping Capability/Reel |Onsemi SZESDR0502BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1130 | Buy Now |
DISTI #
SZESDR0502BT1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SC75 SOT416 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2967 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
SZESDR0502BT1G
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Dir ±15kV 3-Pin SC-75 T/R - Tape and Reel (Alt: SZESDR0502BT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
863-SZESDR0502BT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SC-75 3 GULLWING PB FREE RoHS: Compliant | 7028 |
|
$0.0710 / $0.4600 | Buy Now |
DISTI #
SZESDR0502BT1G
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Dir ±15kV 3-Pin SC-75 T/R - Tape and Reel (Alt: SZESDR0502BT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
SZESDR0502BT1G
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Dir ±15kV 3-Pin SC-75 T/R - Tape and Reel (Alt: SZESDR0502BT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
DISTI #
SZESDR0502BT1G
|
Avnet Silica | ESD Suppressor TVS Dual Common Anode Uni-Dir �15kV 3-Pin SC-75 T/R (Alt: SZESDR0502BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | SC-75-3 Pre-ordered Products RoHS Purchase Online, Ship Immediately | 1692 |
|
$0.0942 / $0.1226 | Buy Now |
DISTI #
SZESDR0502BT1G
|
EBV Elektronik | ESD Suppressor TVS Dual Common Anode Uni-Dir �15kV 3-Pin SC-75 T/R (Alt: SZESDR0502BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for SZESDR0502BT1G
SZESDR0502BT1G CAD Models
SZESDR0502BT1G Part Data Attributes
|
SZESDR0502BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESDR0502BT1G
onsemi
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 5.8 V | |
Clamping Voltage-Max | 15 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |