-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9693
|
Newark | Zener Array, Dual, 39V, 0.225W, Sot-23 Rohs Compliant: Yes |Onsemi SZMMBZ39VCLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1170 / $0.5110 | Buy Now |
DISTI #
SZMMBZ39VCLT1GOSCT-ND
|
DigiKey | TVS DIODE 31.2VWM 55VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5500 In Stock |
|
$0.0569 / $0.4800 | Buy Now |
DISTI #
SZMMBZ39VCLT1G
|
Avnet Americas | SOT-23 3 SNGL CPR PBF - Tape and Reel (Alt: SZMMBZ39VCLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
863-SZMMBZ39VCLT1G
|
Mouser Electronics | Zener Diodes SOT23 3 SNGL CPR RoHS: Compliant | 76 |
|
$0.0630 / $0.4700 | Buy Now |
DISTI #
E02:0323_10407352
|
Arrow Electronics | ESD Suppressor Zener Uni-Dir/Bi-Dir 31.2V Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2342 | Europe - 9000 |
|
$0.0534 / $0.0749 | Buy Now |
DISTI #
V72:2272_16565200
|
Arrow Electronics | ESD Suppressor Zener Uni-Dir/Bi-Dir 31.2V Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips | Americas - 8682 |
|
$0.0565 / $0.3865 | Buy Now |
|
Future Electronics | ESD Suppressor Zener Uni-Dir/Bi-Dir 31.2V Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0552 / $0.0617 | Buy Now |
DISTI #
76839450
|
Verical | ESD Suppressor Zener Uni-Dir/Bi-Dir 31.2V Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 9000 |
|
$0.0532 / $0.0747 | Buy Now |
DISTI #
69142478
|
Verical | ESD Suppressor Zener Uni-Dir/Bi-Dir 31.2V Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 2323 | Americas - 8682 |
|
$0.0565 / $0.1340 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 947 |
|
$0.0788 / $0.2625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMBZ39VCLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ39VCLT1G
onsemi
Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZMMBZ39VCLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ39VCLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ39VCLT3G | Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23, 3000-REEL | onsemi | SZMMBZ39VCLT1G vs MMBZ39VCLT3G |
SZMMBZ39VCLT3G | Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23, 10000-REEL, Automotive Qualified | onsemi | SZMMBZ39VCLT1G vs SZMMBZ39VCLT3G |
MMBZ39VCLT1G | Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23, 3000-REEL | onsemi | SZMMBZ39VCLT1G vs MMBZ39VCLT1G |