-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 2.4 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9699
|
Newark | Zener Diode, Aec-Q101, 2.4V, 0.5W, Sod123 Rohs Compliant: Yes |Onsemi SZMMSZ4681T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5230 |
|
$0.0750 / $0.3600 | Buy Now |
DISTI #
45Y1604
|
Newark | Zen Sod123 Reg 0.5W 2.4V/ Reel |Onsemi SZMMSZ4681T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
488-SZMMSZ4681T1GCT-ND
|
DigiKey | DIODE ZENER 2.4V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8876 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
SZMMSZ4681T1G
|
Avnet Americas | ZEN SOD123 REG 0.5W 2.4V - Tape and Reel (Alt: SZMMSZ4681T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
863-SZMMSZ4681T1G
|
Mouser Electronics | Zener Diodes ZEN SOD123 REG 0.5W RoHS: Compliant | 0 |
|
$0.0370 / $0.3400 | Order Now |
DISTI #
SZMMSZ4681T1G
|
Avnet Americas | ZEN SOD123 REG 0.5W 2.4V - Tape and Reel (Alt: SZMMSZ4681T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
SZMMSZ4681T1G
|
TME | Diode: Zener, 0.5W, 2.4V, SMD, reel,tape, SOD123, single diode, 2uA Min Qty: 10 | 1780 |
|
$0.0413 / $0.0928 | Buy Now |
DISTI #
SZMMSZ4681T1G
|
Avnet Silica | ZEN SOD123 REG 0.5W 2.4V (Alt: SZMMSZ4681T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMSZ4681T1G
|
EBV Elektronik | ZEN SOD123 REG 0.5W 2.4V (Alt: SZMMSZ4681T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3368175RL
|
element14 Asia-Pacific | ZENER DIODE, AECQ101, 2.4V, 0.5W, SOD123 RoHS: Compliant Min Qty: 500 Container: Reel | 4602 |
|
$0.0406 / $0.0709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ4681T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4681T1G
onsemi
Low Current Zener Diode Voltage Regulator 2.4 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ4681T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4681T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4681T3 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ4681T1G vs MMSZ4681T3 |
MMSZ4681T1 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | SZMMSZ4681T1G vs MMSZ4681T1 |
MMSZ4681 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4681T1G vs MMSZ4681 |
CMHZ4681BK | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | SZMMSZ4681T1G vs CMHZ4681BK |
MMSZ4681-HE3-08 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4681T1G vs MMSZ4681-HE3-08 |
MMSZ4681-E3-08 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4681T1G vs MMSZ4681-E3-08 |
MMSZ4681T1G | Low Current Zener Diode Voltage Regulator 2.4 V, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ4681T1G vs MMSZ4681T1G |
MMSZ4681-HE3-18 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4681T1G vs MMSZ4681-HE3-18 |
MMSZ4681-V-GS08 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4681T1G vs MMSZ4681-V-GS08 |
MMSZ4681T1G | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4681T1G vs MMSZ4681T1G |