-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN / LIN Bus Protector, Single Line, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4065
|
Newark | Diode, Aec-Q101, Esd, 24V, Sot-23, Clamping Voltage Vc Max:44V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi SZNUP1105LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1270 / $0.3910 | Buy Now |
DISTI #
13AC6271
|
Newark | Diode, Aec-Q101, Esd, 24V, Sot-23, Clamping Voltage Vc Max:44V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZNUP1105LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
76T7854
|
Newark | Can/Lin Bus Protector, Single Line/ Reel |Onsemi SZNUP1105LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1250 | Buy Now |
DISTI #
SZNUP1105LT1GOSCT-ND
|
DigiKey | TVS DIODE 24VWM 44VC SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2939 In Stock |
|
$0.0792 / $0.3700 | Buy Now |
DISTI #
SZNUP1105LT1G
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 - Tape and Reel (Alt: SZNUP1105LT1G) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0928 | Buy Now |
DISTI #
863-SZNUP1105LT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LESHAN ZR LIN BUS PROT RoHS: Compliant | 8844 |
|
$0.0790 / $0.3600 | Buy Now |
|
Future Electronics | Bi-Directional 350 W 24 V Surface Mount Single Line CAN/LIN Bus Protector-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 255000Reel |
|
$0.0775 / $0.0871 | Buy Now |
|
Future Electronics | Bi-Directional 350 W 24 V Surface Mount Single Line CAN/LIN Bus Protector-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1500 / $0.1600 | Buy Now |
|
Future Electronics | Bi-Directional 350 W 24 V Surface Mount Single Line CAN/LIN Bus Protector-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0775 / $0.0974 | Buy Now |
|
Future Electronics | Bi-Directional 350 W 24 V Surface Mount Single Line CAN/LIN Bus Protector-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZNUP1105LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP1105LT1G
onsemi
CAN / LIN Bus Protector, Single Line, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 54.1 V | |
Clamping Voltage-Max | 44 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |