Part Details for SZNUP2115LT1G by onsemi
Overview of SZNUP2115LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNUP2115LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZNUP2115LT1GCT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2474 In Stock |
|
$0.1712 / $0.5900 | Buy Now |
DISTI #
SZNUP2115LT1G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2115LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1655 / $0.1976 | Buy Now |
DISTI #
863-SZNUP2115LT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAPACITANCE ESD PROTECT RoHS: Compliant | 10623 |
|
$0.1910 / $0.5500 | Buy Now |
|
Future Electronics | ESD Suppressor TVS 24V Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Future Electronics | ESD Suppressor TVS 24V Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 280 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | 224 |
|
$0.2100 / $0.7000 | Buy Now | |
|
Quest Components | 23 |
|
$0.4760 / $0.5950 | Buy Now | |
DISTI #
SZNUP2115LT1G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2115LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1655 / $0.1976 | Buy Now |
DISTI #
SZNUP2115LT1G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2115LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1655 / $0.1976 | Buy Now |
Part Details for SZNUP2115LT1G
SZNUP2115LT1G CAD Models
SZNUP2115LT1G Part Data Attributes
|
SZNUP2115LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP2115LT1G
onsemi
ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Breakdown Voltage-Nom | 29.1 V | |
Clamping Voltage-Max | 44 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SZNUP2115LT1G
This table gives cross-reference parts and alternative options found for SZNUP2115LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNUP2115LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SESDONCAN1LT3G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZNUP2115LT1G vs SESDONCAN1LT3G |
SESDONCAN1LT1G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZNUP2115LT1G vs SESDONCAN1LT1G |
ESDONCAN1LT3G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SZNUP2115LT1G vs ESDONCAN1LT3G |
SZNUP2115LT3G | ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZNUP2115LT1G vs SZNUP2115LT3G |
NUP2115LT3G | ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SZNUP2115LT1G vs NUP2115LT3G |