Part Details for SZNUP2115LT3G by onsemi
Overview of SZNUP2115LT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNUP2115LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZNUP2115LT3G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2115LT3G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 29800 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes LOW CAPACITANCE ESD PROTECT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 30Cut Tape/Mini-Reel |
|
$0.0500 / $0.0750 | Buy Now |
DISTI #
SZNUP2115LT3G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2115LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SZNUP2115LT3G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2115LT3G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 29800 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
SZNUP2115LT3G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2115LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SZNUP2115LT3G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2115LT3G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 29800 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Flip Electronics | Stock, ship today | 29800 |
|
$0.1300 | RFQ |
Part Details for SZNUP2115LT3G
SZNUP2115LT3G CAD Models
SZNUP2115LT3G Part Data Attributes
|
SZNUP2115LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP2115LT3G
onsemi
ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Breakdown Voltage-Nom | 29.1 V | |
Clamping Voltage-Max | 44 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SZNUP2115LT3G
This table gives cross-reference parts and alternative options found for SZNUP2115LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNUP2115LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SESDONCAN1LT3G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZNUP2115LT3G vs SESDONCAN1LT3G |
SESDONCAN1LT1G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZNUP2115LT3G vs SESDONCAN1LT1G |
ESDONCAN1LT3G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SZNUP2115LT3G vs ESDONCAN1LT3G |
NUP2115LT3G | ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SZNUP2115LT3G vs NUP2115LT3G |