Part Details for SZNUP4304MR6T1G by onsemi
Overview of SZNUP4304MR6T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNUP4304MR6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2833
|
Newark | Esd Protection Devices |Onsemi SZNUP4304MR6T1G Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.3000 | Buy Now |
DISTI #
76T7862
|
Newark | L-Cap Diode Array Pb-Free/Reel |Onsemi SZNUP4304MR6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SZNUP4304MR6T1G
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: SZNUP4304MR6T1G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Rochester Electronics | NUP4304MR6 - Trans Voltage Suppressor Diode, 70V, Unidirectional, 8 Element RoHS: Compliant Status: Obsolete Min Qty: 1 | 2550 |
|
$0.2226 / $0.2619 | Buy Now |
|
Flip Electronics | Stock, ship today | 60000 |
|
$0.1800 | RFQ |
Part Details for SZNUP4304MR6T1G
SZNUP4304MR6T1G CAD Models
SZNUP4304MR6T1G Part Data Attributes
|
SZNUP4304MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP4304MR6T1G
onsemi
Low Capacitance Diode Array for ESD Protection, SC-74 (SC-59ML) 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 70 V | |
Breakdown Voltage-Nom | 70 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |