-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6258
|
Newark | Zen Tvs 600W 22V Vz Bi Do-214Aa Tr13/ Box Rohs Compliant: Yes |Littelfuse SZP6SMB22CAT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now |
DISTI #
F11622CT-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2455 In Stock |
|
$0.1976 / $0.6000 | Buy Now |
DISTI #
863-SZP6SMB22CAT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 22V 600W BI-DIR SZP6SMB AEC-Q101 RoHS: Compliant | 2152 |
|
$0.2250 / $0.5900 | Buy Now |
DISTI #
SZP6SMB22CAT3G
|
TTI | ESD Suppressors / TVS Diodes 22V 600W BI-DIR SZP6SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | Americas - 0 |
|
$0.2070 / $0.2240 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 18.8V DO214AA (SMB) SMT T&R | 0 |
|
$0.3908 / $0.4494 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZP6SMB22CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB22CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |