Part Details for SZP6SMB47AT3G by onsemi
Overview of SZP6SMB47AT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZP6SMB47AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70371512
|
RS | SZP6SMB47AT3G, Uni-Directional TVS Diode, 600W, 2-Pin SMB | ON Semiconductor SZP6SMB47AT3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 / $0.3870 | RFQ |
|
Bristol Electronics | 2420 |
|
RFQ | ||
|
Quest Components | 1936 |
|
$0.3584 / $0.8960 | Buy Now |
Part Details for SZP6SMB47AT3G
SZP6SMB47AT3G CAD Models
SZP6SMB47AT3G Part Data Attributes
|
SZP6SMB47AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB47AT3G
onsemi
600 Watt SMB Transient Voltage Suppressors 47 V Unidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |