Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Zen Tvs 400W 10V Uni Sod-123Fl Tr7/ Tr |Littelfuse SZSMF4L10AT1G
RoHS:
Not Compliant
Min Qty:
7500
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.2070
-
10,000
$0.1910
-
20,000
$0.1780
-
30,000
$0.1660
-
50,000
$0.1590
|
$0.1590 / $0.2070
|
Buy Now
|
|
DISTI #
18-SZSMF4L10AT1GCT-ND
|
DigiKey
|
ZEN TVS 400W 10V UNI SOD-123FL
Min Qty:
1
Lead time:
17 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
1
$0.5300
-
7,500
$0.1714
-
10,500
$0.1591
-
37,500
$0.1555
|
$0.1555 / $0.5300
|
Buy Now
|
|
DISTI #
576-SZSMF4L10AT1G
|
Mouser Electronics
|
ESD Protection Diodes / TVS Diodes Zen TVS 400W 10V UNI SOD-123FL TR7
RoHS:
Compliant
|
0
|
-
1,500
$0.1710
-
7,500
$0.1710
-
9,000
$0.1570
-
24,000
$0.1550
|
$0.1550 / $0.1710
|
Order Now
|
|
|
Future Electronics
|
Zen TVS 400W 10V UNI SOD-123FL TR7
RoHS:
Compliant
pbFree:
Yes
Min Qty:
7500
Package Multiple:
1500
Lead time:
17 Weeks
Container:
Reel
|
0Reel
|
-
1,500
$0.1670
-
4,500
$0.1620
-
6,000
$0.1600
-
15,000
$0.1560
-
22,500
$0.1520
|
$0.1520 / $0.1670
|
Buy Now
|
|
|
TTI
|
ESD Protection Diodes / TVS Diodes Zen TVS 400W 10V UNI SOD-123FL TR7
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
7500
Package Multiple:
1500
Container:
Reel
|
Americas - 0
|
-
7,500
$0.1690
-
10,500
$0.1550
-
24,000
$0.1520
|
$0.1520 / $0.1690
|
Buy Now
|
|
|
Ozdisan Elektronik
|
DIODE TVS 400W 10V UNI SOD123FL AEC-Q101 SMT
|
0
|
|
$0.2803 / $0.3223
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Want to compare parts?
-
Littelfuse Inc
Trans Voltage Suppressor Diode,
VS
-