-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8315
|
Newark | Tvs Diode, Unidir, 6V, Sod-123Fl Rohs Compliant: Yes |Littelfuse SZSMF6.0AT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.1960 / $0.5200 | Buy Now |
DISTI #
F11656CT-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SOD123FL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7743 In Stock |
|
$0.1481 / $0.5100 | Buy Now |
DISTI #
863-SZSMF6.0AT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 RoHS: Compliant | 17083 |
|
$0.1640 / $0.5000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
SZSMF6.0AT1G
|
TTI | ESD Suppressors / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1680 | Buy Now |
|
Chips Pulse Industry Limited | SOD-123FL TVS RoHS Purchase Online, Ship Immediately | 600 |
|
$0.2458 / $0.3143 | Buy Now |
DISTI #
3930287
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 6V, SOD-123FL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 475 |
|
$0.1688 / $0.5247 | Buy Now |
DISTI #
3930287RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 6V, SOD-123FL RoHS: Compliant Min Qty: 100 Container: Reel | 475 |
|
$0.1688 / $0.3097 | Buy Now |
DISTI #
3930287
|
Farnell | TVS DIODE, UNIDIR, 6V, SOD-123FL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 475 |
|
$0.1706 / $0.4587 | Buy Now |
DISTI #
3930287RL
|
Farnell | TVS DIODE, UNIDIR, 6V, SOD-123FL RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 475 |
|
$0.1706 / $0.2755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZSMF6.0AT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZSMF6.0AT1G
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |