Part Details for SZSMF9.0AT1G by Littelfuse Inc
Overview of SZSMF9.0AT1G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZSMF9.0AT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7426
|
Newark | Zen Tvs 200W 9.0V Uni Sod-123Fl Tr7/ Tr |Littelfuse SZSMF9.0AT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2020 | Buy Now |
DISTI #
18-SZSMF9.0AT1GTR-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC SOD123FL Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1481 / $0.1720 | Buy Now |
DISTI #
576-SZSMF9.0AT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ZENER 200W RoHS: Compliant | 0 |
|
$0.1480 / $0.3900 | Order Now |
DISTI #
SZSMF9.0AT1G
|
TTI | ESD Suppressors / TVS Diodes ZENER 200W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1610 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 9V SOD123FL SMT T&R | 0 |
|
$0.2992 / $0.3441 | RFQ |
Part Details for SZSMF9.0AT1G
SZSMF9.0AT1G CAD Models
SZSMF9.0AT1G Part Data Attributes:
|
SZSMF9.0AT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZSMF9.0AT1G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2,4-4 | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |