Part Details for T010-001-K by TRIPP LITE
Overview of T010-001-K by TRIPP LITE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSWHT-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 10ft | |
10112690-T01-09ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 18, 2mm (0.079in), Right Angle | |
10112690-T01-08ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 16, 2mm (0.079in), Right Angle |