Part Details for T010215 by CML Innovative Technologies
Overview of T010215 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for T010215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8781
|
Newark | Led Panel Mount Indicator, Snap-In, Green, 8 Mm, 12 Vdc, Not Rated Rohs Compliant: Yes |Cml Innovative Technologies T010215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.9300 / $2.8800 | Buy Now |
Part Details for T010215
T010215 CAD Models
T010215 Part Data Attributes:
|
T010215
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
T010215
CML Innovative Technologies
Single Color LED, Green,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Voltage-Max | 12 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |