Part Details for T0603FF3000TM by AEM Inc
Overview of T0603FF3000TM by AEM Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0603FF3000TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8503
|
Newark | Fuse, Very Fast Act, 3A, 35Vdc, 0603 Rohs Compliant: Yes |Aem T0603FF3000TM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6770 |
|
$0.4520 / $0.8890 | Buy Now |
DISTI #
T0603FF3000TM
|
Avnet Americas | Thin Film-Fast Acting, 0603, 3.00A, 35VDC - Tape and Reel (Alt: T0603FF3000TM) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0317 / $0.0627 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Thin Film - 3.00A - Max 35VDC - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0344 / $0.0709 | Buy Now |
DISTI #
T0603FF3000TM
|
Avnet Americas | Thin Film-Fast Acting, 0603, 3.00A, 35VDC - Tape and Reel (Alt: T0603FF3000TM) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0317 / $0.0627 | Buy Now |
DISTI #
T0603FF3000TM
|
Avnet Abacus | Thin Film-Fast Acting, 0603, 3.00A, 35VDC (Alt: T0603FF3000TM) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3701355RL
|
element14 Asia-Pacific | FUSE, VERY FAST ACT, 3A, 35VDC, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 6770 |
|
$0.1255 / $0.2923 | Buy Now |
DISTI #
3701355
|
element14 Asia-Pacific | FUSE, VERY FAST ACT, 3A, 35VDC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6770 |
|
$0.1255 / $0.4820 | Buy Now |
DISTI #
3701355
|
Farnell | FUSE, VERY FAST ACT, 3A, 35VDC, 0603 RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 6770 |
|
$0.0927 / $0.2367 | Buy Now |
DISTI #
3701355RL
|
Farnell | FUSE, VERY FAST ACT, 3A, 35VDC, 0603 RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 1 Days Container: Reel | 6770 |
|
$0.0927 / $0.1741 | Buy Now |
|
LCSC | 35A SMD Fuse 3A 35V 0603 Fuses ROHS | 5450 |
|
$0.0413 / $0.0816 | Buy Now |