Part Details for T1108NL by Pulse Electronics Corporation
Overview of T1108NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for T1108NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2745
|
Newark | Xfmr,oct,t1,tou,et,1:2Ct,1 Rpb/Tube |Pulse T1108NL Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $6.3200 | Buy Now |
DISTI #
553-1667-5-ND
|
DigiKey | XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
398 In Stock |
|
$6.2244 / $10.6400 | Buy Now |
DISTI #
T1108NL
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Rail/Tube (Alt: T1108NL) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Container: Tube | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
673-T1108NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port RoHS: Compliant | 0 |
|
$6.4100 / $10.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 15 Container: Tube | 0Tube |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | XFMR,OCT,T1,TOU,1:2CT/1:1CT: SMT, MSL4, TU RPB RoHS: Compliant | 0 |
|
$5.5600 / $11.5300 | Buy Now |
DISTI #
T1108NL
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Rail/Tube (Alt: T1108NL) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Container: Tube | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
T1108NL
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Rail/Tube (Alt: T1108NL) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Container: Tube | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
000000000001646081
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port Min Qty: 285 | 0 |
|
$5.9000 | Buy Now |
DISTI #
T1108NL
|
Avnet Abacus | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount (Alt: T1108NL) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for T1108NL
T1108NL CAD Models
T1108NL Part Data Attributes
|
T1108NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1108NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2CT; 1:1CT | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.32 mm |
Alternate Parts for T1108NL
This table gives cross-reference parts and alternative options found for T1108NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1108NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3012T | Telecom Transformer | Pulse Electronics Corporation | T1108NL vs T3012T |
T3002NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1108NL vs T3002NL |
BX2258T | Telecom Transformer | Pulse Electronics Corporation | T1108NL vs BX2258T |
T1109 | Telecom Transformer | Pulse Electronics Corporation | T1108NL vs T1109 |
T1226T | Telecom Transformer | Pulse Electronics Corporation | T1108NL vs T1226T |
T1231T | Telecom Transformer | Pulse Electronics Corporation | T1108NL vs T1231T |
BX2258 | Telecom Transformer | Pulse Electronics Corporation | T1108NL vs BX2258 |
T1103 | Telecom Transformer | Pulse Electronics Corporation | T1108NL vs T1103 |
T1092 | Telecom Transformer | Pulse Electronics Corporation | T1108NL vs T1092 |
T1112NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1108NL vs T1112NL |