Part Details for T1108NLT by Pulse Electronics Corporation
Overview of T1108NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for T1108NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2746
|
Newark | Xfmr,oct,t1,tou,et,t&r Rpb/T&r |Pulse T1108NLT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4700 / $6.2800 | Buy Now |
DISTI #
553-T1108NLTCT-ND
|
DigiKey | XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT Min Qty: 500 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2923 | Buy Now |
DISTI #
T1108NLT
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: T1108NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
673-T1108NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port RoHS: Compliant | 0 |
|
$6.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | XFMR,OCT,T1,TOU,1:2CT/1:1CT: SMT, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$5.5600 / $11.6500 | Buy Now |
|
Bristol Electronics | 4629 |
|
RFQ | ||
|
Quest Components | TELECOM TRANSFORMER | 136 |
|
$5.5889 / $9.0630 | Buy Now |
DISTI #
T1108NLT
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: T1108NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
T1108NLT
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: T1108NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.7146 / $6.4989 | Buy Now |
Part Details for T1108NLT
T1108NLT CAD Models
T1108NLT Part Data Attributes
|
T1108NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1108NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2CT; 1:1CT | |
Application | SIGNAL | |
Approvals | UL | |
ET Product-Min | 10 V-us | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.32 mm |
Alternate Parts for T1108NLT
This table gives cross-reference parts and alternative options found for T1108NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1108NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3012T | Telecom Transformer | Pulse Electronics Corporation | T1108NLT vs T3012T |
T3002NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1108NLT vs T3002NL |
BX2258T | Telecom Transformer | Pulse Electronics Corporation | T1108NLT vs BX2258T |
T1109 | Telecom Transformer | Pulse Electronics Corporation | T1108NLT vs T1109 |
T1226T | Telecom Transformer | Pulse Electronics Corporation | T1108NLT vs T1226T |
T1231T | Telecom Transformer | Pulse Electronics Corporation | T1108NLT vs T1231T |
BX2258 | Telecom Transformer | Pulse Electronics Corporation | T1108NLT vs BX2258 |
T1103 | Telecom Transformer | Pulse Electronics Corporation | T1108NLT vs T1103 |
T1092 | Telecom Transformer | Pulse Electronics Corporation | T1108NLT vs T1092 |
T1112NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1108NLT vs T1112NL |