Part Details for T110A-AF by Panasonic Electronic Components
Overview of T110A-AF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110A-AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9522
|
Newark | Switch, Toggle, Sp, On-Off, 10A, 250Vac, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:10A, Switch Mounting:Panel, Contact Voltage Ac Nom:250V, Switch Rohs Compliant: Yes |Panasonic T110A-AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$5.7200 / $8.8800 | Buy Now |