Capacitors
T110A105M035AT7200
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF

Overview of T110A105M035AT7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T110A105M035AT7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T110A105M035AT7200TR-ND
DigiKey CAP TANT AXL Min Qty: 28 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 28 $7.0429
$7.0429 Buy Now
DISTI # T110A105M035ATTR
Avnet Americas Tantalum Capacitor, 1 uF, 35 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110A105M035ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ
DISTI # 80-T110A105M35AT-TR
Mouser Electronics Tantalum Capacitors - Solid Leaded 35volts 1uF 20% RoHS: Compliant 0
  • 3,500 $4.9100
$4.9100 Order Now
DISTI # T110A105M035AT7200
Avnet Abacus Tantalum Capacitor, 1 uF, 35 V, � 20%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T110A105M035AT7200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T110A105M035AT7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T110A105M035AT7200 by KEMET Corporation

T110A105M035AT7200
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.0020
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR, 12 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. T110A105M035AT7200
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF
    VS

Alternate Parts for T110A105M035AT7200

This table gives cross-reference parts and alternative options found for T110A105M035AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A105M035AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110A105M035BS Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T110A105M035AT7200 vs T110A105M035BS
T110A105M035ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T110A105M035AT7200 vs T110A105M035ATC-7293
150D105X0035A2B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110A105M035AT7200 vs 150D105X0035A2B
T110A105M035SS Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T110A105M035AT7200 vs T110A105M035SS
T110A105M035DT7442 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T110A105M035AT7200 vs T110A105M035DT7442
T110A105M035CT Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T110A105M035AT7200 vs T110A105M035CT
T110A105M035ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T110A105M035AT7200 vs T110A105M035ATC-7443
150D105X0035A2B CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T110A105M035AT7200 vs 150D105X0035A2B
T110A105M035PT7443 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T110A105M035AT7200 vs T110A105M035PT7443
T210A105M035SS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110A105M035AT7200 vs T210A105M035SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110A105M035AT7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110A105M035AT7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110A105M035AT7200 would you like to use for your alert(s)?
  • Please alert me when T110A105M035AT7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110A105M035AT7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110A105M035AT7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110A105M035AT7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110A105M035AT7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110A105M035AT7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: