Part Details for T110A125K015AT by KEMET Corporation
Overview of T110A125K015AT by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110A125K015AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110A125K015AT
|
Avnet Abacus | Tantalum Capacitor, 1.2 uF, 15 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110A125K015AT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T110A125K015AT
T110A125K015AT CAD Models
T110A125K015AT Part Data Attributes
|
T110A125K015AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A125K015AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110A125K015AT
This table gives cross-reference parts and alternative options found for T110A125K015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A125K015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A125K015RT7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T110A125K015AT vs T110A125K015RT7200 |
T110A125K015ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T110A125K015AT vs T110A125K015ASC-7293 |
150D125X9015A2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110A125K015AT vs 150D125X9015A2T |
T110A125K015DT7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T110A125K015AT vs T110A125K015DT7200 |
150D125X9015A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T110A125K015AT vs 150D125X9015A2BE3 |
T110A125K015AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T110A125K015AT vs T110A125K015AS7443 |
T110A125K015PS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T110A125K015AT vs T110A125K015PS7442 |
T110A125K015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.2uF | KEMET Corporation | T110A125K015AT vs T110A125K015AS7200 |
150D125X9015A0T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110A125K015AT vs 150D125X9015A0T |
T110A125K015CS7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T110A125K015AT vs T110A125K015CS7443 |