-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H1820
|
Newark | .180Uf 35.0V Rohs Compliant: No |Kemet T110A184J035AS Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.8300 | Buy Now |
DISTI #
399-T110A184J035AS-ND
|
DigiKey | CAP TANT AXL Min Qty: 150 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0773 | Buy Now |
DISTI #
T110A184J035AS
|
Avnet Americas | AXIAL,POLAR,.18UF,35V,5%,A CASE,BULK - Bulk (Alt: T110A184J035AS) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1455 / $8.5285 | Buy Now |
DISTI #
80-T110A184J035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 0.18uF 5% RoHS: Not Compliant | 0 |
|
$6.5300 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 168 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | 134 |
|
$6.5000 / $15.0000 | Buy Now | |
DISTI #
T110A184J035AS
|
Avnet Americas | AXIAL,POLAR,.18UF,35V,5%,A CASE,BULK - Bulk (Alt: T110A184J035AS) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1455 / $8.5285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110A184J035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A184J035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |