Part Details for T110A275K015ASTR by KEMET Corporation
Overview of T110A275K015ASTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110A275K015ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H1852
|
Newark | 2.70Uf 15.0V Rohs Compliant: No |Kemet T110A275K015ASTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3300 / $5.5300 | Buy Now |
DISTI #
T110A275K015ASTR
|
Avnet Americas | Cap Tant Solid 2.7uF 15V 10% (3.43 X 7.26mm) Axial T/R - Tape and Reel (Alt: T110A275K015ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |