Capacitors
T110A472K035AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED

Overview of T110A472K035AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T110A472K035AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T110A472K035AS
Avnet Americas Cap Tant Solid 0.0047uF 35V 10% (3.43 X 7.26mm) Axial 125°C Bulk - Bulk (Alt: T110A472K035AS) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk 0
RFQ
Bristol Electronics   Min Qty: 1 10750
  • 1 $60.0000
  • 9 $57.6900
  • 15 $55.3800
  • 29 $53.0760
  • 46 $50.7720
  • 61 $49.2000
$49.2000 / $60.0000 Buy Now
Quest Components   8600
  • 1 $65.0000
  • 146 $52.5000
  • 306 $50.0000
$50.0000 / $65.0000 Buy Now

CAD Models for T110A472K035AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T110A472K035AS by KEMET Corporation

T110A472K035AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0047 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0001 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.03
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T110A472K035AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T110A472K035AS

This table gives cross-reference parts and alternative options found for T110A472K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A472K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110A472K035ST Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035ST
T110A472K035RT7293 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035RT7293
T110A472K035DT7443 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035DT7443
T110A472K035DT Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035DT
T110A472K035CS7293 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035CS7293
T110A472K035SS7293 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035SS7293
T110A472K035BT7293 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035BT7293
T110A472K035SS7443 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035SS7443
T110A472K035ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035ATC-7200
T110A472K035DT7293 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, KEMET Corporation T110A472K035AS vs T110A472K035DT7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110A472K035AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110A472K035AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110A472K035AS would you like to use for your alert(s)?
  • Please alert me when T110A472K035AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110A472K035AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110A472K035AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110A472K035AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110A472K035AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110A472K035AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: