-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9616
|
Newark | Tantalum Capacitor, 0.47Uf, 35V, 13 Ohm, 0.1, Axial, Capacitance:0.47µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:13Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:3.43Mm Rohs Compliant: Yes |Kemet T110A474K035AT RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.5900 | Buy Now |
DISTI #
399-T110A474K035AT-ND
|
DigiKey | CAP TANT 0.47UF 10% 35V AXIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
100 In Stock |
|
$4.7647 / $8.4100 | Buy Now |
DISTI #
T110A474K035AT
|
Avnet Americas | Tantalum Capacitor, 0.47 uF, 35 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T110A474K035AT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$5.3253 | Buy Now |
DISTI #
80-T110A474K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 0.47uF 10% RoHS: Compliant | 149 |
|
$4.7600 / $8.4100 | Buy Now |
DISTI #
T110A474K035AT
|
TTI | Tantalum Capacitors - Solid Leaded 35volts 0.47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.6600 / $5.5200 | Buy Now |
DISTI #
T110A474K035AT
|
Avnet Abacus | Tantalum Capacitor, 0.47 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110A474K035AT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
T110A474K035AT
|
Avnet Asia | Tantalum Capacitor, 0.47 uF, 35 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded (Alt: T110A474K035AT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110A474K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A474K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110A474K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A474K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D474X9035A2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110A474K035AT vs 150D474X9035A2BE3 |
150D474X9035A2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110A474K035AT vs 150D474X9035A2B |
T110A474K035AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF | KEMET Corporation | T110A474K035AT vs T110A474K035AS7200 |
150D474X9035A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110A474K035AT vs 150D474X9035A2TE3 |
T110A474K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110A474K035AT vs T110A474K035AS |