There are no models available for this part yet.
Overview of T110A475M010ATTR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T110A475M010ATTR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K9620
|
Newark | 4.70Uf 10.0V Rohs Compliant: Yes |Kemet T110A475M010ATTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7400 / $6.0600 | Buy Now | |
DISTI #
T110A475M010ATTR
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 10 V, ? 20%, -55 ?C, 125 ?C, Axial Leaded - Tape and Reel (Alt: T110A475M010ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
80-T110A475M10AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volts 4.7uF 20% RoHS: Compliant | 0 |
|
$4.9100 | Order Now |