There are no models available for this part yet.
Overview of T110A683K035AT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T110A683K035AT by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-T110A683K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 0.068uF 10% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
T110A683K035AT
|
Avnet Abacus | Tantalum Capacitor, 0.068 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110A683K035AT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T110A683K035AT by KEMET Corporation
Part Data Attributes for T110A683K035AT by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0001 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for T110A683K035AT
This table gives cross-reference parts and alternative options found for T110A683K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A683K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A683K035AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | T110A683K035AT vs T110A683K035AS7443 |
T110A683K035DT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | T110A683K035AT vs T110A683K035DT7200 |
T110A683K035DS7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | T110A683K035AT vs T110A683K035DS7200 |
T110A683K035SS | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | T110A683K035AT vs T110A683K035SS |
T110A683K035RT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | T110A683K035AT vs T110A683K035RT7442 |
T110A683K035ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | T110A683K035AT vs T110A683K035ASC-7293 |
T110A683K035PS | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | T110A683K035AT vs T110A683K035PS |
T110A683K035PS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | T110A683K035AT vs T110A683K035PS7443 |
150D683X9035A2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.068 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110A683K035AT vs 150D683X9035A2T |
T110A683K035ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | T110A683K035AT vs T110A683K035ATC-7293 |