There are no models available for this part yet.
Overview of T110B105J125AT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T110B105J125AT by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T110B105J125AT
|
Avnet Abacus | Tantalum Capacitor, 1 uF, 125 V, � 5%, -55 �C, 125 �C, Axial Leaded (Alt: T110B105J125AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T110B105J125AT by KEMET Corporation
Part Data Attributes for T110B105J125AT by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0015 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
125 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for T110B105J125AT
This table gives cross-reference parts and alternative options found for T110B105J125AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B105J125AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B105J125SS7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125SS7293 |
T110B105J125MT7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125MT7200 |
T110B105J125ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125ASC-7200 |
T110B105J125SS7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125SS7442 |
T110B105J125DS7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125DS7443 |
T110B105J125PS7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125PS7442 |
T110B105J125AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125AS7443 |
T110B105J125ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125ATC-7293 |
T110B105J125ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125ATC-7200 |
T110B105J125RT7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J125AT vs T110B105J125RT7442 |