-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 12V, 10% +Tol, 10% -Tol, 1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1274
|
Newark | Capacitor Tant, 1Uf, 125V, 7 Ohm, 0.1, Axial, Capacitance:1Μf, Voltage(Dc):125V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:7Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.7Mm Rohs Compliant: Yes |Kemet T110B105K125AT Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7800 / $49.2800 | Buy Now |
DISTI #
399-T110B105K125AT-ND
|
DigiKey | CAP TANT AXL Min Qty: 75 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6905 | Buy Now |
DISTI #
T110B105K125AT
|
Avnet Americas | Tantalum Capacitor, 1 uF, 125 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110B105K125AT) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1360 / $66.0635 | Buy Now |
DISTI #
80-T110B105K125AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 125volts 1uF 10% RoHS: Compliant | 0 |
|
$46.9900 | Order Now |
DISTI #
T110B105K125AT
|
Avnet Abacus | Tantalum Capacitor, 1 uF, 125 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B105K125AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B105K125AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B105K125AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 12V, 10% +Tol, 10% -Tol, 1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B105K125AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B105K125AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D105X9125B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B105K125AT vs 150D105X9125B2B |
150D105X9125B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B105K125AT vs 150D105X9125B2BE3 |
150D105X9125B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B105K125AT vs 150D105X9125B2T |
150D105X9125B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B105K125AT vs 150D105X9125B2TE3 |