-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B105M075ASTR
|
Avnet Americas | Cap Tant Solid 1uF 75V 20% (4.7 X 12.04mm) Axial 8 Ohm 125°C T/R - Tape and Reel (Alt: T110B105M075ASTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B105M075AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B105M075AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B105M075AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B105M075AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B105M075MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B105M075AS7200 vs T215B105M075MS7443 |
M39003/018268E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B105M075AS7200 vs M39003/018268E |
M39003/01-7268E/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | T110B105M075AS7200 vs M39003/01-7268E/PR |
M39003/01-2401F | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B105M075AS7200 vs M39003/01-2401F |
T210B105M075PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B105M075AS7200 vs T210B105M075PS |
M39003/01-3121 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B105M075AS7200 vs M39003/01-3121 |
M39003/017268D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B105M075AS7200 vs M39003/017268D |
M39003/01-2401 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110B105M075AS7200 vs M39003/01-2401 |
T215B105M075RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B105M075AS7200 vs T215B105M075RS |
M39003/014268C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B105M075AS7200 vs M39003/014268C |