Part Details for T110B105M125AT by KEMET Corporation
Overview of T110B105M125AT by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B105M125AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B105M125AT
|
Avnet Abacus | Tantalum Capacitor, 1 uF, 125 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: T110B105M125AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T110B105M125AT
T110B105M125AT CAD Models
T110B105M125AT Part Data Attributes
|
T110B105M125AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B105M125AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for T110B105M125AT
This table gives cross-reference parts and alternative options found for T110B105M125AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B105M125AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B105M125RT7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125RT7442 |
T110B105M125RS7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125RS7443 |
T110B105M125DT7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125DT7442 |
T110B105M125SS7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125SS7443 |
T110B105M125CT7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125CT7442 |
T110B105M125PT7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125PT7200 |
T110B105M125PT7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125PT7293 |
T110B105M125ST7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125ST7293 |
T110B105M125ST7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125ST7443 |
T110B105M125DS7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T110B105M125AT vs T110B105M125DS7200 |