Part Details for T110B156J025AS by KEMET Corporation
Overview of T110B156J025AS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B156J025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B156J025AS
|
Avnet Americas | Cap Tant Solid 15uF 25V 5% (4.7 X 12.04mm) Axial 125?C Bulk - Bulk (Alt: T110B156J025AS) RoHS: Not Compliant Min Qty: 53 Package Multiple: 53 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 1800 |
|
RFQ |
Part Details for T110B156J025AS
T110B156J025AS CAD Models
T110B156J025AS Part Data Attributes
|
T110B156J025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B156J025AS
KEMET Corporation
Tantalum Hermetically Sealed / Axial ?÷ MIL-PRF-39003 / T110 Series ?÷ Polar Type, T212 (CSR13); Capacitance [nom]: 15uF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-5%; Dielectric: Tantalum, Solid, Hermetic; Lead Style: Axial Leaded; Termination: Standard; Body Dimensions: 0.185" x 0.474"; Temperature Range: -55C to +125C; Container: Box; Qty per Container: 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 |