Part Details for T110B156M016AT by KEMET Corporation
Overview of T110B156M016AT by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B156M016AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110B156M016AT-ND
|
DigiKey | 15.0UF 16.0V Min Qty: 75 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3249 | Buy Now |
DISTI #
T110B156M016AT
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110B156M016AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3005 / $8.7135 | Buy Now |
DISTI #
T110B156M016AT
|
Avnet Abacus | Tantalum Capacitor, 15 uF, 16 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: T110B156M016AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T110B156M016AT
T110B156M016AT CAD Models
T110B156M016AT Part Data Attributes:
|
T110B156M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B156M016AT
KEMET Corporation
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:16VDC; Capacitor Dielectric Material:Tantalum; Capacitance:15uF; Capacitance Tolerance: 20%; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:T110 RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 |