-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B7920
|
Newark | 2.20Uf 75.0V Rohs Compliant: No |Kemet T110B225K075AS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $14.9300 | Buy Now |
DISTI #
399-T110B225K075AS-ND
|
DigiKey | CAP TANT AXL Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3681 | Buy Now |
DISTI #
T110B225K075AS
|
Avnet Americas | Cap Tant Solid 2.2uF 75V 10% (4.7 X 12.04mm) Axial Bulk - Bulk (Alt: T110B225K075AS) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T110B225K075
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 75volts 2.2uF 10% RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | 1 |
|
$8.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B225K075AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B225K075AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B225K075AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B225K075AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012886E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K075AS vs M39003/012886E |
T212B225K075BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B225K075AS vs T212B225K075BS4252 |
T110B225K075ST7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T110B225K075AS vs T110B225K075ST7293 |
M39003/012406E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K075AS vs M39003/012406E |
T212B225K075PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T110B225K075AS vs T212B225K075PS7443 |
M39003/01-3126H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B225K075AS vs M39003/01-3126H |
T215B225K075RS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K075AS vs T215B225K075RS4250 |
T215B225K075CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K075AS vs T215B225K075CS4251 |
T212B225K075GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B225K075AS vs T212B225K075GS7293 |
M39003/012406F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K075AS vs M39003/012406F |