-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1324
|
Newark | Capacitor Tant, 2.2Uf, 100V, 3 Ohm, 0.1, Axial, Capacitance:2.2µf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:3Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.7Mm Rohs Compliant: Yes |Kemet T110B225K100AT RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1600 / $29.6600 | Buy Now |
DISTI #
399-T110B225K100AT-ND
|
DigiKey | CAP TANT AXL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
75 In Stock |
|
$28.6189 / $44.7500 | Buy Now |
DISTI #
T110B225K100AT
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 100 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110B225K100AT) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9821 | Buy Now |
DISTI #
80-T110B225K100AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 100volts 2.2uF 10% RoHS: Compliant | 33 |
|
$35.8200 / $40.2500 | Buy Now |
DISTI #
T110B225K100AT
|
TTI | Tantalum Capacitors - Solid Leaded 100volts 2.2uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.5500 / $30.3000 | Buy Now |
DISTI #
T110B225K100AT
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 100 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B225K100AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B225K100AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B225K100AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B225K100AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B225K100AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B225K100BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K100AT vs T215B225K100BS7293 |
M39003/017385D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K100AT vs M39003/017385D |
T110B225K100ST7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T110B225K100AT vs T110B225K100ST7293 |
M39003/01-6385C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B225K100AT vs M39003/01-6385C |
M39003/01-6385B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B225K100AT vs M39003/01-6385B |
M39003/012951E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K100AT vs M39003/012951E |
M39003/01-3191H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B225K100AT vs M39003/01-3191H |
T212B225K100PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B225K100AT vs T212B225K100PS4252 |
CSR136385 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | T110B225K100AT vs CSR136385 |
M39003/01-8385A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B225K100AT vs M39003/01-8385A |