-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110B225K100AT7200TR-ND
|
DigiKey | CAP TANT AXL Min Qty: 5 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.7380 | Buy Now |
DISTI #
80-T110B225K100ATTU
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 100V 2.2uF 10% ESR=3Ohms RoHS: Compliant | 0 |
|
$36.7400 | Order Now |
DISTI #
T110B225K100AT7200
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 100 V, � 10%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T110B225K100AT7200) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B225K100AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B225K100AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B225K100AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B225K100AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B225K100BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K100AT7200 vs T215B225K100BS7293 |
M39003/017385D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K100AT7200 vs M39003/017385D |
T110B225K100ST7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T110B225K100AT7200 vs T110B225K100ST7293 |
M39003/01-6385C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B225K100AT7200 vs M39003/01-6385C |
M39003/01-6385B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B225K100AT7200 vs M39003/01-6385B |
M39003/012951E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B225K100AT7200 vs M39003/012951E |
M39003/01-3191H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B225K100AT7200 vs M39003/01-3191H |
T212B225K100PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B225K100AT7200 vs T212B225K100PS4252 |
CSR136385 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | T110B225K100AT7200 vs CSR136385 |
M39003/01-8385A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B225K100AT7200 vs M39003/01-8385A |