Part Details for T110B225K125ASTR by KEMET Corporation
Overview of T110B225K125ASTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B225K125ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H1968
|
Newark | 2.20Uf 125V Rohs Compliant: No |Kemet T110B225K125ASTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$38.7000 / $43.2600 | Buy Now |
DISTI #
T110B225K125ASTR
|
Avnet Americas | Cap Tant Solid 2.2uF 125V 10% (4.7 X 12.04mm) Axial T/R - Tape and Reel (Alt: T110B225K125ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$50.4060 / $60.1620 | Buy Now |