Part Details for T110B226K015ATTR by KEMET Corporation
Overview of T110B226K015ATTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B226K015ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6494
|
Newark | 22.0Uf 15.0V Rohs Compliant: Yes |Kemet T110B226K015ATTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8600 / $6.8700 | Buy Now |
DISTI #
T110B226K015ATTR
|
Avnet Americas | Tantalum Capacitor, 22 uF, 15 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110B226K015ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.5800 | Buy Now |