Part Details for T110B226K016AT by KEMET Corporation
Overview of T110B226K016AT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B226K016AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1336
|
Newark | Capacitor Tant, 22Uf, 16V, Axial 10%, Capacitance:22µf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet T110B226K016AT RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $8.0700 | Buy Now |
DISTI #
399-T110B226K016AT-ND
|
DigiKey | 22.0UF 16.0V Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4840 | Buy Now |
DISTI #
T110B226K016AT
|
Avnet Americas | Tantalum Capacitor, 22 uF, 16 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110B226K016AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
T110B226K016AT
|
TME | Capacitor: tantalum, 22uF, 16VDC, THT, B, ±10%, -55÷125°C, 2Ω, T110 Min Qty: 75 | 0 |
|
$7.1800 | RFQ |
DISTI #
T110B226K016AT
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 16 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B226K016AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T110B226K016AT
T110B226K016AT CAD Models
T110B226K016AT Part Data Attributes
|
T110B226K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B226K016AT
KEMET Corporation
Tantalum Hermetically Sealed / Axial ?÷ MIL-PRF-39003 / T110 Series ?÷ Polar Type, T212 (CSR13); Capacitance [nom]: 22uF; Working Voltage (Vdc)[max]: 16V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid, Hermetic; Lead Style: Axial Leaded; Termination: 100% Tin (Sn); Body Dimensions: 0.185" x 0.474"; Temperature Range: -55C to +125C; Container: Box; Qty per Container: 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Factory Lead Time | 13 Weeks |