Part Details for T110B335K035AS0010 by KEMET Corporation
Overview of T110B335K035AS0010 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B335K035AS0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B335K035AS0010
|
Avnet Abacus | Tantalum Capacitor, 3.3 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B335K035AS0010) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |