Capacitors
T110B396K010AS7200
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF

Overview of T110B396K010AS7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T110B396K010AS7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T110B396K010AS7200TR-ND
DigiKey CAP TANT AXL Min Qty: 23 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 23 $8.5870
$8.5870 Buy Now
DISTI # T110B396K010ASTR
Avnet Americas Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial T/R - Tape and Reel (Alt: T110B396K010ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 1 $5.0685
$5.0685 Buy Now
DISTI # 80-T110B396K010-TR
Mouser Electronics Tantalum Capacitors - Solid Leaded 10volts 39uF 10% RoHS: Not Compliant 0
  • 2,500 $8.5900
$8.5900 Order Now
Bristol Electronics   2080
RFQ

CAD Models for T110B396K010AS7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T110B396K010AS7200 by KEMET Corporation

T110B396K010AS7200
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
39 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR, 12 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T110B396K010AS7200
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF
    VS

Alternate Parts for T110B396K010AS7200

This table gives cross-reference parts and alternative options found for T110B396K010AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B396K010AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/01-2259 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110B396K010AS7200 vs M39003/01-2259
150D396X9010B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110B396K010AS7200 vs 150D396X9010B2TE3
T110B396K010AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110B396K010AS7200 vs T110B396K010AS
M39003/01-2499 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110B396K010AS7200 vs M39003/01-2499
M39003/01-6032/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Vishay Intertechnologies T110B396K010AS7200 vs M39003/01-6032/PR
M39003/01-2259 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110B396K010AS7200 vs M39003/01-2259
M39003/01-7032 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110B396K010AS7200 vs M39003/01-7032
T110B396K010AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T110B396K010AS7200 vs T110B396K010AT
M39003/01-2499 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110B396K010AS7200 vs M39003/01-2499
M39003/01-2259H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110B396K010AS7200 vs M39003/01-2259H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110B396K010AS7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110B396K010AS7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110B396K010AS7200 would you like to use for your alert(s)?
  • Please alert me when T110B396K010AS7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110B396K010AS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110B396K010AS7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110B396K010AS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110B396K010AS7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110B396K010AS7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: