-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B565K015AT
|
Avnet Americas | Tantalum Capacitor, 5.6 uF, 15 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110B565K015AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T110B565K015AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 5.6uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
T110B565K015AT
|
Avnet Abacus | Tantalum Capacitor, 5.6 uF, 15 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B565K015AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B565K015AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B565K015AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B565K015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B565K015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B565K015MT | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T110B565K015AT vs T110B565K015MT |
150D565X9015B2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T110B565K015AT vs 150D565X9015B2BE3 |
T110B565K015AS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T110B565K015AT vs T110B565K015AS7442 |
T110B565K015CS | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T110B565K015AT vs T110B565K015CS |
T110B565K015BT7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T110B565K015AT vs T110B565K015BT7200 |
T110B565K015ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T110B565K015AT vs T110B565K015ATC-7442 |
T110B565K015CS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T110B565K015AT vs T110B565K015CS7442 |
T110B565K015RT7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T110B565K015AT vs T110B565K015RT7293 |
T110B565K015AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T110B565K015AT vs T110B565K015AT7200 |
T110B565K015BS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T110B565K015AT vs T110B565K015BS7293 |