Part Details for T110B565M035AT7200 by KEMET Corporation
Overview of T110B565M035AT7200 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B565M035AT7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T110B565M35AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 5.6uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
T110B565M035AT7200
|
Avnet Abacus | Tantalum Capacitor, 5.6 uF, 35 V, � 20%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T110B565M035AT7200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T110B565M035AT7200
T110B565M035AT7200 CAD Models
T110B565M035AT7200 Part Data Attributes
|
T110B565M035AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B565M035AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 5.6uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110B565M035AT7200
This table gives cross-reference parts and alternative options found for T110B565M035AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B565M035AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B565M035AS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035AS7442 |
T110B565M035PS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035PS |
T110B565M035RT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035RT7200 |
T110B565M035ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035ATC-7200 |
T110B565M035SS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035SS |
T110B565M035MS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035MS |
T110B565M035DT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035DT7200 |
T110B565M035DS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035DS7293 |
T110B565M035MT | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035MT |
T110B565M035RT | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T110B565M035AT7200 vs T110B565M035RT |