There are no models available for this part yet.
Overview of T110C126K035AT7200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T110C126K035AT7200 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-T110C126K35AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 12uF 10% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
T110C126K035AT7200
|
Avnet Abacus | Tantalum Capacitor, 12 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T110C126K035AT7200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T110C126K035AT7200 by KEMET Corporation
Part Data Attributes for T110C126K035AT7200 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
12 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.003 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T110C126K035AT7200
This table gives cross-reference parts and alternative options found for T110C126K035AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C126K035AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C126K035AT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T110C126K035AT7200 vs T110C126K035AT7442 |
T110C126K035CT7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T110C126K035AT7200 vs T110C126K035CT7293 |
T110C126K035DT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T110C126K035AT7200 vs T110C126K035DT7443 |
T110C126K035ST7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T110C126K035AT7200 vs T110C126K035ST7442 |
T110C126K035ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T110C126K035AT7200 vs T110C126K035ATC-7200 |
T110C126K035PT7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T110C126K035AT7200 vs T110C126K035PT7293 |
T110C126K035CS | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T110C126K035AT7200 vs T110C126K035CS |
T110C126K035CT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T110C126K035AT7200 vs T110C126K035CT7443 |
150D126X9035R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C126K035AT7200 vs 150D126X9035R2TE3 |
T110C126K035ST7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T110C126K035AT7200 vs T110C126K035ST7200 |