Part Details for T110C127K010AT1946 by KEMET Corporation
Overview of T110C127K010AT1946 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110C127K010AT1946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110C127K010AT1946-ND
|
DigiKey | 120.UF 10.0V Min Qty: 20 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.9485 | Buy Now |
DISTI #
T110C127K010AT1946
|
Avnet Americas | Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125°C - Trays (Alt: T110C127K010AT1946) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$48.3168 / $57.6684 | Buy Now |