Part Details for T110C156J050ASTR by KEMET Corporation
Overview of T110C156J050ASTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110C156J050ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110C156J050ASTR
|
Avnet Americas | Cap Tant Solid 15uF 50V 5% (7.34 X 17.42mm) Axial T/R - Tape and Reel (Alt: T110C156J050ASTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T110C156J050-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 15uF 5% RoHS: Not Compliant | 0 |
|
Order Now |