Capacitors
T110C157M006AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED

Overview of T110C157M006AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T110C157M006AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B7983
Newark 150.uf 6.0V Rohs Compliant: No |Kemet T110C157M006AS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.4800
  • 25 $10.8100
  • 50 $10.0300
  • 100 $8.8400
  • 250 $8.4200
  • 500 $7.8200
$7.8200 / $12.4800 Buy Now
DISTI # 399-T110C157M006AS-ND
DigiKey CAP TANT AXL Min Qty: 20 Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $11.1550
$11.1550 Buy Now
DISTI # T110C157M006AS
Avnet Americas Cap Tant Solid 150uF 6V 20% (7.34 X 17.42mm) Axial 0.9 Ohm 125?C Bulk - Bulk (Alt: T110C157M006AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-T110C157M006
Mouser Electronics Tantalum Capacitors - Solid Leaded 6volts 150uF 20% RoHS: Not Compliant 0
Order Now
Bristol Electronics   Min Qty: 1 1534
  • 1 $9.0000
  • 6 $6.7500
  • 16 $6.0750
  • 29 $5.6250
  • 73 $5.4000
  • 150 $5.1750
$5.1750 / $9.0000 Buy Now
Quest Components Capacitor, Tantalum, 150uf, 6V, 20±% 1227
  • 1 $12.0000
  • 279 $6.9000
  • 581 $6.3000
$6.3000 / $12.0000 Buy Now

CAD Models for T110C157M006AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T110C157M006AS by KEMET Corporation

T110C157M006AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
KEMET
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0045 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T110C157M006AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T110C157M006AS

This table gives cross-reference parts and alternative options found for T110C157M006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C157M006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/09-2003H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110C157M006AS vs M39003/09-2003H
M39003/09-4003 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110C157M006AS vs M39003/09-4003
M39003/01-6013 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T110C157M006AS vs M39003/01-6013
M39003/01-2488 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110C157M006AS vs M39003/01-2488
M39003/09-0203 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110C157M006AS vs M39003/09-0203
M39003/09-0003H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110C157M006AS vs M39003/09-0003H
M39003/09-2003 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110C157M006AS vs M39003/09-2003
M39003/01-2248 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T110C157M006AS vs M39003/01-2248
M39003/01-2488 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T110C157M006AS vs M39003/01-2488
M39003/01-2728H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110C157M006AS vs M39003/01-2728H

Related Parts for T110C157M006AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110C157M006AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110C157M006AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110C157M006AS would you like to use for your alert(s)?
  • Please alert me when T110C157M006AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110C157M006AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110C157M006AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110C157M006AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110C157M006AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110C157M006AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: