Part Details for T110C685J060AS by KEMET Corporation
Overview of T110C685J060AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C685J060AS
T110C685J060AS CAD Models
T110C685J060AS Part Data Attributes
|
T110C685J060AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C685J060AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T110C685J060AS
This table gives cross-reference parts and alternative options found for T110C685J060AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C685J060AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C685J060CS7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060CS7200 |
T110C685J060RS7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060RS7200 |
T110C685J060ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060ATC-7443 |
T110C685J060BT7293 | Tantalum Capacitor, Polarized, Tantalum, 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060BT7293 |
T110C685J060PT7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060PT7200 |
T110C685J060AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060AT7200 |
T110C685J060RT7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060RT7200 |
T110C685J060PS7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060PS7200 |
T110C685J060CS7443 | Tantalum Capacitor, Polarized, Tantalum, 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060CS7443 |
T110C685J060PT | Tantalum Capacitor, Polarized, Tantalum, 60V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110C685J060AS vs T110C685J060PT |