There are no models available for this part yet.
Overview of T110D127K015AT7200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T110D127K015AT7200 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-T110D127K15AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 120uF 10% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
T110D127K015AT7200
|
Avnet Abacus | Tantalum Capacitor, 120 uF, 15 V, � 10%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T110D127K015AT7200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T110D127K015AT7200 by KEMET Corporation
Part Data Attributes for T110D127K015AT7200 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
120 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.006 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T110D127K015AT7200
This table gives cross-reference parts and alternative options found for T110D127K015AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D127K015AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2756A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110D127K015AT7200 vs M39003/01-2756A |
T212D127K015BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D127K015AT7200 vs T212D127K015BS4251 |
M39003/09-0329 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D127K015AT7200 vs M39003/09-0329 |
T110D127K015BT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | T110D127K015AT7200 vs T110D127K015BT7443 |
M39003/01-2276/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | T110D127K015AT7200 vs M39003/01-2276/TR |
M39003/01-2756C/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | T110D127K015AT7200 vs M39003/01-2756C/HR |
T110D127K015PT | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | T110D127K015AT7200 vs T110D127K015PT |
M39003/093029C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D127K015AT7200 vs M39003/093029C |
T215D127K015DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110D127K015AT7200 vs T215D127K015DS7200 |
T110D127K015PT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | T110D127K015AT7200 vs T110D127K015PT7443 |