Part Details for T110D157K015AT1946 by KEMET Corporation
Overview of T110D157K015AT1946 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110D157K015AT1946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110D157K015AT1946-ND
|
DigiKey | 150.UF 15.0V Min Qty: 20 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.2920 | Buy Now |
DISTI #
T110D157K015AT1946
|
Avnet Americas | Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125°C - Trays (Alt: T110D157K015AT1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$57.4618 / $68.5834 | Buy Now |